
2170T-440-AL | |
|---|---|
DigiKey Part Number | 1772-2170T-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2170T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 11.91MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.469" (11.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.469" (11.91mm) | |
Length - Overall | 0.469" (11.91mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,64800 € | 8,24 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,42160 € | 35,54 € |
| 50 | 1,34100 € | 67,05 € |
| 100 | 1,26880 € | 126,88 € |
| 250 | 1,18504 € | 296,26 € |
| 500 | 1,12932 € | 564,66 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

