
4632-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2410-ND |
Manufacturer | |
Manufacturer Product Number | 4632-1032-AL |
Description | HEX STANDOFF #10-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,40200 € | 17,01 € |
| 10 | 3,19600 € | 31,96 € |
| 25 | 2,95800 € | 73,95 € |
| 50 | 2,79960 € | 139,98 € |
| 100 | 2,65780 € | 265,78 € |
| 250 | 2,49308 € | 623,27 € |
| 500 | 2,38344 € | 1.191,72 € |
| 1.000 | 2,28519 € | 2.285,19 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

