
2154-632-AL | |
|---|---|
DigiKey Part Number | 1772-2399-ND |
Manufacturer | |
Manufacturer Product Number | 2154-632-AL |
Description | HEX STANDOFF #6-32 ALUM 190.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 7.500" (190.50mm) | |
Length - Overall | 7.500" (190.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 5 | 8,33600 € | 41,68 € |
| 10 | 7,86800 € | 78,68 € |
| 25 | 7,32400 € | 183,10 € |
| 50 | 6,96300 € | 348,15 € |
| 100 | 6,63940 € | 663,94 € |
| 250 | 6,26288 € | 1.565,72 € |
| 500 | 6,01206 € | 3.006,03 € |
| 1.000 | 5,78712 € | 5.787,12 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |




