
2140-632-AL | |
|---|---|
DigiKey Part Number | 1772-2958-ND |
Manufacturer | |
Manufacturer Product Number | 2140-632-AL |
Description | HEX STANDOFF #6-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 5 | 5,21400 € | 26,07 € |
| 10 | 4,90900 € | 49,09 € |
| 25 | 4,55520 € | 113,88 € |
| 50 | 4,32060 € | 216,03 € |
| 100 | 4,11050 € | 411,05 € |
| 250 | 3,86612 € | 966,53 € |
| 500 | 3,70346 € | 1.851,73 € |
| 1.000 | 3,55758 € | 3.557,58 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |










