
2139-632-AL | |
|---|---|
DigiKey Part Number | 1772-2139-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2139-632-AL |
Description | HEX STANDOFF #6-32 ALUM 95.25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 3.750" (95.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.750" (95.25mm) | |
Length - Overall | 3.750" (95.25mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49000 € | 12,45 € |
| 10 | 2,33600 € | 23,36 € |
| 25 | 2,15680 € | 53,92 € |
| 50 | 2,03800 € | 101,90 € |
| 100 | 1,93170 € | 193,17 € |
| 250 | 1,80832 € | 452,08 € |
| 500 | 1,72624 € | 863,12 € |
| 1.000 | 1,65270 € | 1.652,70 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

