Hex Standoff Threaded #6-32 Stainless Steel 3.250" (82.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2137-632-SS

DigiKey Part Number
1772-2902-ND
Manufacturer
Manufacturer Product Number
2137-632-SS
Description
HEX STANDOFF #6-32 SS 82.55MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
3.250" (82.55mm)
Length - Overall
3.250" (82.55mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,42000 €6,42 €
55,52000 €27,60 €
105,20000 €52,00 €
254,82680 €120,67 €
504,57940 €228,97 €
1004,35800 €435,80 €
2504,10040 €1.025,10 €
5003,92886 €1.964,43 €
1.0003,77509 €3.775,09 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €