
2137-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3219-ND |
Manufacturer | |
Manufacturer Product Number | 2137-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 82.55MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 3.250" (82.55mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.250" (82.55mm) | |
Length - Overall | 3.250" (82.55mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,52600 € | 17,63 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,06560 € | 76,64 € |
| 50 | 2,90200 € | 145,10 € |
| 100 | 2,75550 € | 275,55 € |
| 250 | 2,58528 € | 646,32 € |
| 500 | 2,47200 € | 1.236,00 € |
| 1.000 | 2,37050 € | 2.370,50 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

