
2136-440-SS | |
|---|---|
DigiKey Part Number | 1772-2268-ND |
Manufacturer | |
Manufacturer Product Number | 2136-440-SS |
Description | HEX STANDOFF #4-40 SS 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.000" (76.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 5 | 6,34000 € | 31,70 € |
| 10 | 5,97600 € | 59,76 € |
| 25 | 5,55240 € | 138,81 € |
| 50 | 5,27160 € | 263,58 € |
| 100 | 5,02010 € | 502,01 € |
| 250 | 4,72748 € | 1.181,87 € |
| 500 | 4,53260 € | 2.266,30 € |
| 1.000 | 4,35785 € | 4.357,85 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |










