Hex Standoff Threaded #6-32 Steel 2.500" (63.50mm) 2 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132-632-S-12

DigiKey Part Number
1772-1163-ND
Manufacturer
Manufacturer Product Number
2132-632-S-12
Description
HEX STANDOFF #6-32 STEEL 2 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 2.500" (63.50mm) 2 1/2"
Datasheet
 Datasheet
EDA/CAD Models
2132-632-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.500" (63.50mm) 2 1/2"
Length - Overall
2.500" (63.50mm) 2 1/2"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
51,46200 €7,31 €
101,36700 €13,67 €
251,25720 €31,43 €
501,18480 €59,24 €
1001,11990 €111,99 €
2501,04472 €261,18 €
5000,99476 €497,38 €
1.0000,94999 €949,99 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €