Hex Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132-632-AL-7

DigiKey Part Number
1772-2971-ND
Manufacturer
Manufacturer Product Number
2132-632-AL-7
Description
HEX STANDOFF #6-32 ALUM 63.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.500" (63.50mm)
Length - Overall
2.500" (63.50mm)
Features
-
Material
Plating
Iridite
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
52,24600 €11,23 €
102,10500 €21,05 €
251,94240 €48,56 €
501,83420 €91,71 €
1001,73780 €173,78 €
2501,62576 €406,44 €
5001,55120 €775,60 €
1.0001,48440 €1.484,40 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €