
2130-632-SS | |
|---|---|
DigiKey Part Number | 1772-2545-ND |
Manufacturer | |
Manufacturer Product Number | 2130-632-SS |
Description | HEX STANDOFF #6-32 SS 57.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.250" (57.15mm) | |
Length - Overall | 2.250" (57.15mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 4,42385 € | 172,53 € |
| Unit Price without VAT: | 4,42385 € |
|---|---|
| Unit Price with VAT: | 5,26438 € |

