
2130-632-AL | |
|---|---|
DigiKey Part Number | 1772-1094-ND |
Manufacturer | |
Manufacturer Product Number | 2130-632-AL |
Description | HEX STANDOFF #6-32 ALUM 2 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.250" (57.15mm) 2 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2130-632-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.250" (57.15mm) 2 1/4" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,02800 € | 5,14 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,88040 € | 22,01 € |
| 50 | 0,82800 € | 41,40 € |
| 100 | 0,78130 € | 78,13 € |
| 250 | 0,72716 € | 181,79 € |
| 500 | 0,69116 € | 345,58 € |
| 1.000 | 0,65894 € | 658,94 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

