Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2128-832-AL

DigiKey Part Number
1772-2525-ND
Manufacturer
Manufacturer Product Number
2128-832-AL
Description
HEX STANDOFF #8-32 ALUM 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
51,32600 €6,63 €
101,23900 €12,39 €
251,13920 €28,48 €
501,07280 €53,64 €
1001,01360 €101,36 €
2500,94496 €236,24 €
5000,89932 €449,66 €
1.0000,85846 €858,46 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €