
2128-632-SS | |
|---|---|
DigiKey Part Number | 1772-2965-ND |
Manufacturer | |
Manufacturer Product Number | 2128-632-SS |
Description | HEX STANDOFF #6-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 3,58400 € | 17,92 € |
| 10 | 3,36800 € | 33,68 € |
| 25 | 3,11760 € | 77,94 € |
| 50 | 2,95160 € | 147,58 € |
| 100 | 2,80290 € | 280,29 € |
| 250 | 2,63000 € | 657,50 € |
| 500 | 2,51496 € | 1.257,48 € |
| 1.000 | 2,41186 € | 2.411,86 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

