
2128-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3175-ND |
Manufacturer | |
Manufacturer Product Number | 2128-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,19400 € | 20,97 € |
| 10 | 3,94600 € | 39,46 € |
| 25 | 3,65800 € | 91,45 € |
| 50 | 3,46660 € | 173,33 € |
| 100 | 3,29550 € | 329,55 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

