Hex Standoff Threaded #6-32 Nylon 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2128-632-N

DigiKey Part Number
1772-2277-ND
Manufacturer
Manufacturer Product Number
2128-632-N
Description
HEX STANDOFF #6-32 NYLON 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,16000 €7,16 €
56,16200 €30,81 €
105,80600 €58,06 €
255,39440 €134,86 €
505,12060 €256,03 €
1004,87560 €487,56 €
2504,59056 €1.147,64 €
5004,40076 €2.200,38 €
1.0004,23055 €4.230,55 €
Manufacturers Standard Package
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,52040 €