
2124-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2124-832-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 2124-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1 3/4" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) 1 3/4" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 5 | 5,69800 € | 28,49 € |
| 10 | 5,36900 € | 53,69 € |
| 25 | 4,98760 € | 124,69 € |
| 50 | 4,73440 € | 236,72 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

