
2124-832-AL | |
|---|---|
DigiKey Part Number | 1772-2981-ND |
Manufacturer | |
Manufacturer Product Number | 2124-832-AL |
Description | HEX STANDOFF #8-32 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22400 € | 11,12 € |
| 10 | 2,08400 € | 20,84 € |
| 25 | 1,92280 € | 48,07 € |
| 50 | 1,81600 € | 90,80 € |
| 100 | 1,72050 € | 172,05 € |
| 250 | 1,60944 € | 402,36 € |
| 500 | 1,53558 € | 767,79 € |
| 1.000 | 1,46939 € | 1.469,39 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

