Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2124-440-N

DigiKey Part Number
1772-2322-ND
Manufacturer
Manufacturer Product Number
2124-440-N
Description
HEX STANDOFF #4-40 NYLON 44.45MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.750" (44.45mm)
Length - Overall
1.750" (44.45mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,10000 €6,10 €
55,24000 €26,20 €
104,93300 €49,33 €
254,57760 €114,44 €
504,34180 €217,09 €
1004,13080 €413,08 €
2503,88536 €971,34 €
5003,72198 €1.860,99 €
1.0003,57544 €3.575,44 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €