
2123-632-SS | |
|---|---|
DigiKey Part Number | 1772-2795-ND |
Manufacturer | |
Manufacturer Product Number | 2123-632-SS |
Description | HEX STANDOFF #6-32 SS 42.86MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.688" (42.86mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.688" (42.86mm) |
Part Status Active | Length - Overall 1.688" (42.86mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 5 | 3,64000 € | 18,20 € |
| 10 | 3,42200 € | 34,22 € |
| 25 | 3,16800 € | 79,20 € |
| 50 | 2,99960 € | 149,98 € |
| 100 | 2,84900 € | 284,90 € |
| 250 | 2,67380 € | 668,45 € |
| 500 | 2,55720 € | 1.278,60 € |
| 1.000 | 2,45267 € | 2.452,67 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

