



2122-632-SS | |
|---|---|
DigiKey Part Number | 1772-1375-ND |
Manufacturer | |
Manufacturer Product Number | 2122-632-SS |
Description | HEX STANDOFF #6-32 SS 1 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2122-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 1.625" (41.28mm) 1 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,16360 € | 79,09 € |
| 50 | 2,99520 € | 149,76 € |
| 100 | 2,84460 € | 284,46 € |
| 250 | 2,66940 € | 667,35 € |
| 500 | 2,55282 € | 1.276,41 € |
| 1.000 | 2,44833 € | 2.448,33 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

