
2122-440-AL | |
|---|---|
DigiKey Part Number | 1772-2122-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2122-440-AL |
Description | HEX STANDOFF #4-40 ALUM 41.28MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.625" (41.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.625" (41.28mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,17240 € | 29,31 € |
| 50 | 1,10440 € | 55,22 € |
| 100 | 1,04360 € | 104,36 € |
| 250 | 0,97312 € | 243,28 € |
| 500 | 0,92628 € | 463,14 € |
| 1.000 | 0,88429 € | 884,29 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

