Parametric Equivalent

2120-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2746-ND |
Manufacturer | |
Manufacturer Product Number | 2120-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 5 | 5,21600 € | 26,08 € |
| 10 | 4,91200 € | 49,12 € |
| 25 | 4,55800 € | 113,95 € |
| 50 | 4,32340 € | 216,17 € |
| 100 | 4,11320 € | 411,32 € |
| 250 | 3,86872 € | 967,18 € |
| 500 | 3,70592 € | 1.852,96 € |
| 1.000 | 3,55998 € | 3.559,98 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |


