Hex Standoff Threaded #4-40 Nylon 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 1.500" (38.10mm) 1 1/2"
2120-440-N
2120-440-N

2120-440-N

DigiKey Part Number
1772-2073-ND
Manufacturer
Manufacturer Product Number
2120-440-N
Description
HEX STANDOFF #4-40 NYLON 1 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
EDA/CAD Models
2120-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
53,11000 €15,55 €
102,92100 €29,21 €
252,70120 €67,53 €
502,55540 €127,77 €
1002,42510 €242,51 €
2502,27348 €568,37 €
5002,17260 €1.086,30 €
1.0002,08217 €2.082,17 €
Manufacturers Standard Package
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €