



2120-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2026-ND |
Manufacturer | |
Manufacturer Product Number | 2120-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2120-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,16600 € | 5,83 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 1,00120 € | 25,03 € |
| 50 | 0,94220 € | 47,11 € |
| 100 | 0,88980 € | 88,98 € |
| 250 | 0,82876 € | 207,19 € |
| 500 | 0,78824 € | 394,12 € |
| 1.000 | 0,75195 € | 751,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

