
2120-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2395-ND |
Manufacturer | |
Manufacturer Product Number | 2120-1032-SS |
Description | HEX STANDOFF #10-32 SS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 5 | 3,51800 € | 17,59 € |
| 10 | 3,30600 € | 33,06 € |
| 25 | 3,05920 € | 76,48 € |
| 50 | 2,89600 € | 144,80 € |
| 100 | 2,75000 € | 275,00 € |
| 250 | 2,58000 € | 645,00 € |
| 500 | 2,46696 € | 1.233,48 € |
| 1.000 | 2,36562 € | 2.365,62 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

