
2119-832-SS | |
|---|---|
DigiKey Part Number | 1772-2119-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2119-832-SS |
Description | HEX STANDOFF #8-32 SS 36.51MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.438" (36.51mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.438" (36.51mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 5 | 4,98600 € | 24,93 € |
| 10 | 4,69400 € | 46,94 € |
| 25 | 4,35400 € | 108,85 € |
| 50 | 4,12880 € | 206,44 € |
| 100 | 3,92730 € | 392,73 € |
| 250 | 3,69276 € | 923,19 € |
| 500 | 3,53666 € | 1.768,33 € |
| 1.000 | 3,39668 € | 3.396,68 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

