
2118-440-AL | |
|---|---|
DigiKey Part Number | 1772-3233-ND |
Manufacturer | |
Manufacturer Product Number | 2118-440-AL |
Description | HEX STANDOFF #4-40 ALUM 34.93MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,58200 € | 12,91 € |
| 10 | 2,42200 € | 24,22 € |
| 25 | 2,23720 € | 55,93 € |
| 50 | 2,11440 € | 105,72 € |
| 100 | 2,00450 € | 200,45 € |
| 250 | 1,87692 € | 469,23 € |
| 500 | 1,79206 € | 896,03 € |
| 1.000 | 1,71600 € | 1.716,00 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

