
2118-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2118-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2118-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 34.93MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.375" (34.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.375" (34.93mm) | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,51000 € | 37,75 € |
| 50 | 1,42440 € | 71,22 € |
| 100 | 1,34790 € | 134,79 € |
| 250 | 1,25888 € | 314,72 € |
| 500 | 1,19972 € | 599,86 € |
| 1.000 | 1,14672 € | 1.146,72 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

