
2116-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3616-ND |
Manufacturer | |
Manufacturer Product Number | 2116-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 5 | 2,83400 € | 14,17 € |
| 10 | 2,66000 € | 26,60 € |
| 25 | 2,45840 € | 61,46 € |
| 50 | 2,32460 € | 116,23 € |
| 100 | 2,20490 € | 220,49 € |
| 250 | 2,06584 € | 516,46 € |
| 500 | 1,97328 € | 986,64 € |
| 1.000 | 1,89036 € | 1.890,36 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

