Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4"
2116-632-SS
2116-632-SS

2116-632-SS

DigiKey Part Number
1772-1709-ND
Manufacturer
Manufacturer Product Number
2116-632-SS
Description
HEX STANDOFF #6-32 SS 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
2116-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.250" (31.75mm) 1 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,51000 €2,51 €
52,13600 €10,68 €
102,00200 €20,02 €
251,84600 €46,15 €
501,74320 €87,16 €
1001,65110 €165,11 €
2501,54420 €386,05 €
5001,47300 €736,50 €
1.0001,40924 €1.409,24 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €