
2116-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-2607-ND |
Manufacturer | |
Manufacturer Product Number | 2116-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.250" (31.75mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 1.250" (31.75mm) |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,28400 € | 6,42 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,10320 € | 27,58 € |
| 50 | 1,03900 € | 51,95 € |
| 100 | 0,98170 € | 98,17 € |
| 250 | 0,91512 € | 228,78 € |
| 500 | 0,87080 € | 435,40 € |
| 1.000 | 0,83116 € | 831,16 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

