



2116-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2055-ND |
Manufacturer | |
Manufacturer Product Number | 2116-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 1 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2116-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12000 € | 5,60 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,96040 € | 24,01 € |
| 50 | 0,90380 € | 45,19 € |
| 100 | 0,85320 € | 85,32 € |
| 250 | 0,79456 € | 198,64 € |
| 500 | 0,75552 € | 377,76 € |
| 1.000 | 0,72061 € | 720,61 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


