
2116-440-N | |
|---|---|
DigiKey Part Number | 1772-2228-ND |
Manufacturer | |
Manufacturer Product Number | 2116-440-N |
Description | HEX STANDOFF #4-40 NYLON 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,22200 € | 21,11 € |
| 10 | 3,97100 € | 39,71 € |
| 25 | 3,67960 € | 91,99 € |
| 50 | 3,48640 € | 174,32 € |
| 100 | 3,31360 € | 331,36 € |
| 250 | 3,11240 € | 778,10 € |
| 500 | 2,97854 € | 1.489,27 € |
| 1.000 | 2,85853 € | 2.858,53 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

