
2115-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3491-ND |
Manufacturer | |
Manufacturer Product Number | 2115-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 30.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.188" (30.16mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.188" (30.16mm) | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,03000 € | 15,15 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,63000 € | 65,75 € |
| 50 | 2,48760 € | 124,38 € |
| 100 | 2,36040 € | 236,04 € |
| 250 | 2,21240 € | 553,10 € |
| 500 | 2,11394 € | 1.056,97 € |
| 1.000 | 2,02572 € | 2.025,72 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

