Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8"
2114-632-N
2114-632-N

2114-632-N

DigiKey Part Number
1772-1620-ND
Manufacturer
Manufacturer Product Number
2114-632-N
Description
HEX STANDOFF #6-32 NYLON 1 1/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.125" (28.58mm) 1 1/8"
Datasheet
 Datasheet
EDA/CAD Models
2114-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.125" (28.58mm) 1 1/8"
Length - Overall
1.125" (28.58mm) 1 1/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,13000 €3,13 €
52,66200 €13,31 €
102,49700 €24,97 €
252,30680 €57,67 €
502,18100 €109,05 €
1002,06820 €206,82 €
2501,93708 €484,27 €
5001,84990 €924,95 €
1.0001,77172 €1.771,72 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €