
2114-440-N | |
|---|---|
DigiKey Part Number | 1772-1456-ND |
Manufacturer | |
Manufacturer Product Number | 2114-440-N |
Description | HEX STANDOFF #4-40 NYLON 1 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2114-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 5 | 3,86400 € | 19,32 € |
| 10 | 3,63200 € | 36,32 € |
| 25 | 3,36400 € | 84,10 € |
| 50 | 3,18560 € | 159,28 € |
| 100 | 3,02640 € | 302,64 € |
| 250 | 2,84108 € | 710,27 € |
| 500 | 2,71776 € | 1.358,88 € |
| 1.000 | 2,60721 € | 2.607,21 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

