
2113-632-SS | |
|---|---|
DigiKey Part Number | 1772-2947-ND |
Manufacturer | |
Manufacturer Product Number | 2113-632-SS |
Description | HEX STANDOFF #6-32 SS 26.99MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.063" (26.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,18000 € | 15,90 € |
| 10 | 2,98600 € | 29,86 € |
| 25 | 2,76200 € | 69,05 € |
| 50 | 2,61300 € | 130,65 € |
| 100 | 2,47990 € | 247,99 € |
| 250 | 2,32520 € | 581,30 € |
| 500 | 2,22224 € | 1.111,12 € |
| 1.000 | 2,12997 € | 2.129,97 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

