
2112-832-SS | |
|---|---|
DigiKey Part Number | 1772-2112-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2112-832-SS |
Description | HEX STANDOFF #8-32 SS 1" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 5 | 2,99800 € | 14,99 € |
| 10 | 2,81700 € | 28,17 € |
| 25 | 2,60520 € | 65,13 € |
| 50 | 2,46500 € | 123,25 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

