Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.48mm) 11/16"
1772-1556-ND
1772-1556-ND

4508-440-SS

DigiKey Part Number
1772-1556-ND
Manufacturer
Manufacturer Product Number
4508-440-SS
Description
HEX STANDOFF #4-40 SS 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
4508-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.876" (22.25mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.987
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,17000 €1,17 €
50,98600 €4,93 €
100,92000 €9,20 €
250,84400 €21,10 €
500,79400 €39,70 €
1000,74910 €74,91 €
2500,69692 €174,23 €
5000,66228 €331,14 €
1.0000,63128 €631,28 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €