
2112-632-SS | |
|---|---|
DigiKey Part Number | 1772-1987-ND |
Manufacturer | |
Manufacturer Product Number | 2112-632-SS |
Description | HEX STANDOFF #6-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33800 € | 6,69 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,14920 € | 28,73 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 1,02270 € | 102,27 € |
| 250 | 0,95344 € | 238,36 € |
| 500 | 0,90742 € | 453,71 € |
| 1.000 | 0,86621 € | 866,21 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

