



2112-440-N | |
|---|---|
DigiKey Part Number | 1772-2072-ND |
Manufacturer | |
Manufacturer Product Number | 2112-440-N |
Description | HEX STANDOFF #4-40 NYLON 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,56940 € | 28,47 € |
| 100 | 0,53640 € | 53,64 € |
| 250 | 0,49796 € | 124,49 € |
| 500 | 0,47250 € | 236,25 € |
| 1.000 | 0,44967 € | 449,67 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

