
2111-440-SS | |
|---|---|
DigiKey Part Number | 1772-2414-ND |
Manufacturer | |
Manufacturer Product Number | 2111-440-SS |
Description | HEX STANDOFF #4-40 SS 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.938" (23.81mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.938" (23.81mm) |
Part Status Active | Length - Overall 0.938" (23.81mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,04800 € | 15,24 € |
| 10 | 2,86200 € | 28,62 € |
| 25 | 2,64800 € | 66,20 € |
| 50 | 2,50560 € | 125,28 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

