



2110-832-AL | |
|---|---|
DigiKey Part Number | 1772-1179-ND |
Manufacturer | |
Manufacturer Product Number | 2110-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2110-832-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,36790 € | 36,79 € |
| 250 | 0,34068 € | 85,17 € |
| 500 | 0,32264 € | 161,32 € |
| 1.000 | 0,30648 € | 306,48 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

