Hex Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110-632-SS

DigiKey Part Number
1772-2524-ND
Manufacturer
Manufacturer Product Number
2110-632-SS
Description
HEX STANDOFF #6-32 SS 7/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
51,91800 €9,59 €
101,79500 €17,95 €
251,65480 €41,37 €
501,56140 €78,07 €
1001,47830 €147,83 €
2501,38148 €345,37 €
5001,31712 €658,56 €
1.0001,25945 €1.259,45 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €