
2110-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-3527-ND |
Manufacturer | |
Manufacturer Product Number | 2110-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,72300 € | 36,15 € |
| 100 | 0,68170 € | 68,17 € |
| 250 | 0,63396 € | 158,49 € |
| 500 | 0,60220 € | 301,10 € |
| 1.000 | 0,57379 € | 573,79 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

