Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8"
2110-632-AL
2110-632-AL

2110-632-AL

DigiKey Part Number
1772-1222-ND
Manufacturer
Manufacturer Product Number
2110-632-AL
Description
HEX STANDOFF #6-32 ALUMINUM 7/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
2110-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40000 €2,00 €
100,37100 €3,71 €
250,33760 €8,44 €
500,31620 €15,81 €
1000,29690 €29,69 €
2500,27452 €68,63 €
5000,25970 €129,85 €
1.0000,24642 €246,42 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €