



2110-440-SS | |
|---|---|
DigiKey Part Number | 1772-1176-ND |
Manufacturer | |
Manufacturer Product Number | 2110-440-SS |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2110-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,31200 € | 6,56 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,12720 € | 28,18 € |
| 50 | 1,06160 € | 53,08 € |
| 100 | 1,00310 € | 100,31 € |
| 250 | 0,93508 € | 233,77 € |
| 500 | 0,88988 € | 444,94 € |
| 1.000 | 0,84939 € | 849,39 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

