
2110-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4033-ND |
Manufacturer | |
Manufacturer Product Number | 2110-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,66600 € | 8,33 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,43680 € | 35,92 € |
| 50 | 1,35480 € | 67,74 € |
| 100 | 1,28170 € | 128,17 € |
| 250 | 1,19680 € | 299,20 € |
| 500 | 1,14032 € | 570,16 € |
| 1.000 | 1,08976 € | 1.089,76 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

