
2109-440-SS | |
|---|---|
DigiKey Part Number | 1772-3451-ND |
Manufacturer | |
Manufacturer Product Number | 2109-440-SS |
Description | HEX STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,10400 € | 15,52 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,69520 € | 67,38 € |
| 50 | 2,54960 € | 127,48 € |
| 100 | 2,41950 € | 241,95 € |
| 250 | 2,26820 € | 567,05 € |
| 500 | 2,16750 € | 1.083,75 € |
| 1.000 | 2,07726 € | 2.077,26 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

